345-084-558-203

Heilind Number:EDA345-084-558-203
Manufacturer:EDAC
Manufacturer Number:345-084-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-203

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, this connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 and .2 inches, and a total of 84 positions, it offers ample room for seamless signal transmission. Its right-angle mount orientation suits various PCB configurations, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your electronic assembly projects with this essential component.