345-084-558-207

Heilind Number:EDA345-084-558-207
Manufacturer:EDAC
Manufacturer Number:345-084-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-207

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and 84 positions, it offers ample space for efficient signal transmission. The right-angle mount orientation and .1-inch pitch ensure easy installation and optimal space utilization. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Elevate your PCB assembly with this essential connector.