345-084-558-258

Heilind Number:EDA345-084-558-258
Manufacturer:EDAC
Manufacturer Number:345-084-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-258

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 84-position layout ensures optimal signal transfer in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it guarantees durability and reliability. The right-angle mount orientation and compact .1-inch pitch offer versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for demanding electronic projects, this connector is a vital component for streamlined and efficient PCB connectivity. Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 84-position layout ensures optimal signal transfer in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it guarantees durability and reliability. The right-angle mount orientation and compact .1-inch pitch offer versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for demanding electronic projects, this connector is a vital component for streamlined and efficient PCB connectivity.