345-084-558-502

Heilind Number:EDA345-084-558-502
Manufacturer:EDAC
Manufacturer Number:345-084-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring a sleek green design that effortlessly complements any setup. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal safety and longevity. With two rows of copper alloy contacts, each meticulously spaced at .1 and .2 inches, this connector offers seamless, efficient data transfer. Its 84 positions cater to a wide range of connection needs, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for demanding environments. Upgrade your connectivity experience with this essential component.