345-084-558-503

Heilind Number:EDA345-084-558-503
Manufacturer:EDAC
Manufacturer Number:345-084-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-503

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Engineered for reliable performance, this connector features two rows with 84 positions for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The right-angle mount orientation allows for efficient space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your electronic assembly with this essential component.