345-084-558-504

Heilind Number:EDA345-084-558-504
Manufacturer:EDAC
Manufacturer Number:345-084-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality green board-to-board PCB connector. Designed for optimal performance, this component features a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 84 positions each, it offers ample connectivity options for your circuit boards. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environmental conditions. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional.