345-084-558-512

Heilind Number:EDA345-084-558-512
Manufacturer:EDAC
Manufacturer Number:345-084-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-512

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 84 positions across two rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment for seamless PCB connections. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic projects with this essential connector.