345-084-558-558

Heilind Number:EDA345-084-558-558
Manufacturer:EDAC
Manufacturer Number:345-084-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide range of environments. The Copper Alloy contact material guarantees efficient signal transmission, while the 2-row design with 84 positions offers ample connection options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Designed for right-angle mount orientation, it facilitates easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and functionality to optimize your device connectivity.