345-084-558-588

Heilind Number:EDA345-084-558-588
Manufacturer:EDAC
Manufacturer Number:345-084-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-588

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. Crafted for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in its usage. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it effortlessly accommodates 84 positions for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments, making it a must-have for your electronic projects. Elevate your connectivity game with this high-quality component.