345-084-558-802

Heilind Number:EDA345-084-558-802
Manufacturer:EDAC
Manufacturer Number:345-084-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-802

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission with an amperage of 3A. With a compact pitch of .1 inch and two rows for efficient signal transfer, it offers 84 positions for versatile connectivity. The right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for various applications, from industrial machinery to consumer electronics. Upgrade your system today with this essential component.