345-084-558-807

Heilind Number:EDA345-084-558-807
Manufacturer:EDAC
Manufacturer Number:345-084-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-807

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material crafted from high-quality Copper Alloy, you can trust in its reliable performance. Boasting two rows with a pitch of .1 inches and 84 positions, it offers ample connectivity options. The right-angle mount orientation ensures versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your connectivity solutions with this essential component.