345-084-558-808

Heilind Number:EDA345-084-558-808
Manufacturer:EDAC
Manufacturer Number:345-084-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connections. The copper alloy contact material guarantees efficient power transmission, while the 84-position, 2-row configuration offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB setup. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme environment applications. Its right-angle mount orientation further enhances flexibility in installation. Trust in this connector for optimal performance in your electronic projects.