345-084-558-878

Heilind Number:EDA345-084-558-878
Manufacturer:EDAC
Manufacturer Number:345-084-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-878

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable power transfer with a low amperage of 3 A. Its durable Copper Alloy contacts, arranged in two rows with a .1 inch pitch and .2 inch row spacing, offer seamless mating for up to 84 positions. Designed for right angle mount orientation, it guarantees efficient signal transmission even in extreme operating temperatures ranging from -40 to 105 °C. Ideal for diverse electronic applications, this connector is a crucial component for achieving optimal performance in your PCB setups.