345-084-559-201

Heilind Number:EDA345-084-559-201
Manufacturer:EDAC
Manufacturer Number:345-084-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for optimal power transmission, it boasts an amperage of 3A and features durable UL 94V-0 thermoplastic polyester housing. With two rows of copper alloy contacts and a pitch of 0.1 inches, it ensures secure and efficient data transfer. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for demanding industrial applications, this connector with 84 positions is a must-have for your connectivity needs. Elevate your PCB design with seamless connectivity – order yours today.