345-084-559-207

Heilind Number:EDA345-084-559-207
Manufacturer:EDAC
Manufacturer Number:345-084-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-207

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees stable and secure connections, while the dual-row design with 84 positions allows for high-density connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this essential connector, perfect for maximizing efficiency and performance in your projects.