345-084-559-258

Heilind Number:EDA345-084-559-258
Manufacturer:EDAC
Manufacturer Number:345-084-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. Boasting an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows and 84 positions, it offers ample room for seamless connections. The contact material, made of Copper Alloy, guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Designed for right-angle mounting, it maximizes space efficiency on your PCB layout. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Elevate your PCB design with this versatile and dependable connector.