345-084-559-288

Heilind Number:EDA345-084-559-288
Manufacturer:EDAC
Manufacturer Number:345-084-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 84 positions, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The right-angle mount orientation allows for flexible installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component in any electronic setup. Elevate your connectivity solutions with this cutting-edge connector.