345-084-559-512

Heilind Number:EDA345-084-559-512
Manufacturer:EDAC
Manufacturer Number:345-084-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a compact form factor featuring 84 positions spread across 2 rows, it facilitates high-density installations while maintaining efficient signal transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting reliability. Its right-angle mount orientation offers flexibility in positioning, while a .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your PCB assembly processes with this essential connector, a standout in our wide range of high-quality connectivity solutions.