345-084-559-558

Heilind Number:EDA345-084-559-558
Manufacturer:EDAC
Manufacturer Number:345-084-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 84 positions in a dual-row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and dependable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise connection while its right-angle mount orientation saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its quality to optimize your circuit board design.