345-084-559-588

Heilind Number:EDA345-084-559-588
Manufacturer:EDAC
Manufacturer Number:345-084-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-588

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering a total of 84 positions for seamless integration. The right-angle mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and an amperage rating of 3 A, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it meets the most stringent requirements for reliability. Upgrade your connectivity solutions with this essential component.