345-084-559-802

Heilind Number:EDA345-084-559-802
Manufacturer:EDAC
Manufacturer Number:345-084-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-802

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of high-quality Copper Alloy, it ensures reliable conductivity. Boasting two rows and a pitch of .1 inches, it offers precision in connection, with a total of 84 positions for comprehensive compatibility. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it ideal for various applications, guaranteeing optimal performance even in challenging environments. Elevate your PCB assembly with this essential connector.