345-084-559-807

Heilind Number:EDA345-084-559-807
Manufacturer:EDAC
Manufacturer Number:345-084-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring two rows with a total of 84 positions, it offers ample space for seamless integration. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With copper alloy contacts and a pitch of .1 inch, this connector guarantees efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.