345-084-559-808

Heilind Number:EDA345-084-559-808
Manufacturer:EDAC
Manufacturer Number:345-084-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-808

Detailed Description

Elevate your electronic connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 84 positions, ensuring efficient and reliable data transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. The right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.