345-084-559-812

Heilind Number:EDA345-084-559-812
Manufacturer:EDAC
Manufacturer Number:345-084-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-559-812

Detailed Description

Enhance connectivity in your electronic designs with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double-row configuration and 84 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contacts guarantee high conductivity, while the 3A amperage rating ensures efficient power transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure connections. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures stability in various applications. Trust in this high-quality connector to optimize the performance of your electronic devices.