345-084-560-201

Heilind Number:EDA345-084-560-201
Manufacturer:EDAC
Manufacturer Number:345-084-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your devices. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, it not only adds a pop of color but also ensures reliable performance. The connector features two rows with a total of 84 positions, allowing for ample connectivity options. Crafted with precision, it boasts Copper Alloy contacts for superior conductivity. The .1-inch pitch and .2-inch row spacing make it perfect for intricate PCB designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Upgrade your setup with this Straight-mount Card Edge Connector and experience seamless data transmission like never before.