345-084-560-202

Heilind Number:EDA345-084-560-202
Manufacturer:EDAC
Manufacturer Number:345-084-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-202

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its green housing made of UL 94V-0 thermoplastic polyester ensures durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches and spaced .2 inches apart, it offers reliable connectivity for your electronic components. Featuring 84 positions, this connector is perfect for complex circuitry. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential component for seamless and efficient data transfer.