345-084-560-212

Heilind Number:EDA345-084-560-212
Manufacturer:EDAC
Manufacturer Number:345-084-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 84 positions with a pitch of .1 inches, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts guarantee long-lasting performance, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and convenient row spacing of .2 inches, installation is quick and hassle-free. Trust in this high-quality connector to streamline your electronic connections efficiently.