345-084-560-288

Heilind Number:EDA345-084-560-288
Manufacturer:EDAC
Manufacturer Number:345-084-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of 84 copper alloy contacts, it enables seamless data transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer easy and efficient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions today with this essential component.