345-084-560-502

Heilind Number:EDA345-084-560-502
Manufacturer:EDAC
Manufacturer Number:345-084-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-502

Detailed Description

Enhance connectivity within your electronic devices with this innovative Board To Board PCB Connector. Featuring a vibrant green color, this connector offers seamless integration with a 2-row design and a total of 84 positions for comprehensive connectivity. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in various operating conditions, withstanding temperatures ranging from -40 to 105°C. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity experience today.