345-084-560-503

Heilind Number:EDA345-084-560-503
Manufacturer:EDAC
Manufacturer Number:345-084-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-503

Detailed Description

Enhance your electronic connections with this high-performance, dual-row board-to-board PCB connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With a contact material of copper alloy, it ensures optimal conductivity and longevity. Featuring 84 positions and a pitch of .1 inches, it offers ample space for reliable data transmission. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications, ensuring consistent performance and longevity. Elevate your connectivity solutions with this essential component.