345-084-560-507

Heilind Number:EDA345-084-560-507
Manufacturer:EDAC
Manufacturer Number:345-084-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-507

Detailed Description

Upgrade your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 84 positions spread across 2 rows, offering ample room for your circuitry. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all environments. Engineered for convenience, the connector boasts a pitch of 0.1 inches and row spacing of 0.2 inches, facilitating easy installation. Its straight mount orientation further enhances usability, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.