345-084-560-512

Heilind Number:EDA345-084-560-512
Manufacturer:EDAC
Manufacturer Number:345-084-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, it not only provides a secure link between circuit boards but also ensures efficient power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With 84 positions spread across 2 rows, this connector offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Ideal for a wide range of electronic projects, this connector is a must-have for any PCB assembly setup. Elevate your connectivity game with this essential component.