345-084-560-558

Heilind Number:EDA345-084-560-558
Manufacturer:EDAC
Manufacturer Number:345-084-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-558

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. With two rows of 84 copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it allows for seamless data transmission. Designed for straight mount orientation, it provides easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal performance. Upgrade your connection system with this essential component.