345-084-560-588

Heilind Number:EDA345-084-560-588
Manufacturer:EDAC
Manufacturer Number:345-084-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it offers a seamless amperage of 3A for reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures long-lasting quality. With two rows and 84 positions, this connector facilitates efficient signal transfer. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Ideal for demanding applications, it's a must-have component for any PCB setup.