345-084-560-802

Heilind Number:EDA345-084-560-802
Manufacturer:EDAC
Manufacturer Number:345-084-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a streamlined design with two rows of contact positions, it offers seamless integration onto your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is ideal for tight layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stable performance in varying environments. Upgrade your setup with this essential connector for efficient data transmission and power distribution.