345-084-560-803

Heilind Number:EDA345-084-560-803
Manufacturer:EDAC
Manufacturer Number:345-084-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-803

Detailed Description

Enhance connectivity within your electronic devices with this sleek Green Board To Board PCB Connector. Designed for optimal performance, it features 84 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient power transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this high-quality connector.