345-084-560-804

Heilind Number:EDA345-084-560-804
Manufacturer:EDAC
Manufacturer Number:345-084-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-804

Detailed Description

Elevate your PCB connectivity with our dual-row board-to-board card edge connector, a crucial component for seamless electronic connections. Designed for optimal performance, this connector features 84 positions, allowing for extensive connectivity options. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its copper alloy contacts guarantee efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches enable precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your electronic assemblies with this essential connector, a must-have for any PCB project.