345-084-560-808

Heilind Number:EDA345-084-560-808
Manufacturer:EDAC
Manufacturer Number:345-084-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-560-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it not only adds a pop of color but also ensures reliable power delivery with an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers optimal conductivity. With two rows and 84 positions, this connector allows for seamless data transmission and component integration on your PCB. The .1-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation accommodates various device configurations. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector to deliver efficient and consistent performance in your electronic assemblies. Elevate your connectivity game with this essential component.