345-086-500-507

Heilind Number:EDA345-086-500-507
Manufacturer:EDAC
Manufacturer Number:345-086-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-500-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-500-507

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, featuring 86 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission in a compact design. Suitable for a wide range of applications, this connector guarantees optimal performance even in extreme operating temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.