345-086-520-201

Heilind Number:EDA345-086-520-201
Manufacturer:EDAC
Manufacturer Number:345-086-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-520-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable insulation and protection while maintaining a sleek profile. The copper alloy contact material ensures efficient power transmission, with a low amperage of 3 A ideal for various applications. With 86 positions spread across 2 rows and a pitch of .1 inches, it allows for seamless integration on your PCB. The straight mount orientation and .2-inch row spacing further enhance its versatility in design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.