345-086-520-202

Heilind Number:EDA345-086-520-202
Manufacturer:EDAC
Manufacturer Number:345-086-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 86 positions in a double-row layout, ensuring seamless transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing material offers superior protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications.Upgrade your system with the ultimate in connectivity.