345-086-520-288

Heilind Number:EDA345-086-520-288
Manufacturer:EDAC
Manufacturer Number:345-086-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-520-288

Detailed Description

Enhance your PCB assembly with our high-performance Board to Board Card Edge Connector. Designed for seamless connectivity, this connector features 86 positions with a pitch of .1 inches, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in demanding environments. The straight mount orientation and 2-row configuration facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for various electronic applications, this green-colored connector is a must-have for your connectivity needs.