345-086-520-503

Heilind Number:EDA345-086-520-503
Manufacturer:EDAC
Manufacturer Number:345-086-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-520-503

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board-to-Board Card Edge Connector. Boasting a sleek green finish, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 86 positions, it offers ample space for seamless integration. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for versatile applications. Its straight mount orientation and compact pitch of .1 inch, with a row spacing of .2 inch, facilitate easy installation on your PCB. Elevate your connectivity solutions with this high-quality component.