345-086-520-508

Heilind Number:EDA345-086-520-508
Manufacturer:EDAC
Manufacturer Number:345-086-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-520-508

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector in lush green. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector ensures optimal performance and longevity. With two rows and 86 positions, it offers ample space for seamless connectivity. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in demanding environments. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.