345-086-520-512

Heilind Number:EDA345-086-520-512
Manufacturer:EDAC
Manufacturer Number:345-086-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-520-512

Detailed Description

Enhance connectivity with our innovatively designed Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and safety in all applications. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between PCBs. Boasting 86 positions and a straight mount orientation, it's perfect for high-density circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your electronic systems with this essential connector.