345-086-520-802

Heilind Number:EDA345-086-520-802
Manufacturer:EDAC
Manufacturer Number:345-086-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-520-802

Detailed Description

Efficiently connect circuit boards with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 86 positions with a pitch of 0.1 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance in diverse environments. With a straight mount orientation and two rows for easy installation, it offers versatility in various PCB applications. Operating within a wide temperature range of -40 to 105°C, it ensures stability even in extreme conditions. Upgrade your connectivity solutions with this essential component.