345-086-520-808

Heilind Number:EDA345-086-520-808
Manufacturer:EDAC
Manufacturer Number:345-086-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-520-808

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 86 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in any application. The green-colored connector, with a pitch of .1 inches and row spacing of .2 inches, offers precise connectivity. Operating in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Trust in this straight-mount connector for reliable and durable connections in your PCB projects.