345-086-521-201

Heilind Number:EDA345-086-521-201
Manufacturer:EDAC
Manufacturer Number:345-086-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-201

Detailed Description

Effortlessly connect and power up your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 86 positions with a pitch of .1 inches and 2 rows for efficient data transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. Crafted with precision, the connector boasts copper alloy contacts that guarantee optimal conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and stable connections that meet your needs.