345-086-521-202

Heilind Number:EDA345-086-521-202
Manufacturer:EDAC
Manufacturer Number:345-086-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-202

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board to Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance even in demanding environments. With 86 positions spread across 2 rows and a pitch of .1 inches, it offers ample versatility for your connection needs. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this green connector is ideal for various industrial applications, providing a durable and stable interconnection solution. Elevate your PCB design with this essential component.