345-086-521-204

Heilind Number:EDA345-086-521-204
Manufacturer:EDAC
Manufacturer Number:345-086-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 86 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. Crafted with precision, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity experience today.